RAC03-24SE/277

RECOM Power
919-RAC03-24SE/277
RAC03-24SE/277

Mfr.:

Description:
Power Supplies - Board Mount 3W 80-305Vin 24Vout 125mA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
19,72 €
Min:
1

Similar Product

RECOM Power RAC03E-24SK/277
RECOM Power
Power Supplies - Board Mount 3W 85-35Vin 24Vout 125mA 1.45INx0.95IN

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3 W
85 VAC to 305 VAC
1 Output
24 VDC
125 mA
Through Hole
Encapsulated
3 kVAC
80%
38.25 mm
24.35 mm
17.4 mm
RAC03-SE/277
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Dimensions: 38.25 mm x 24.35 mm x 17.4 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001006
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.