RAC03-24SE/277/W

RECOM Power
919-RAC03-24SE/277/W
RAC03-24SE/277/W

Mfr.:

Description:
Power Supplies - Board Mount 3W 85-305Vin 24Vout 125mA Wire

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,72 € 19,72 €
18,78 € 93,90 €
17,89 € 178,90 €
17,66 € 529,80 €
17,05 € 1.023,00 €
16,74 € 2.008,80 €
16,49 € 4.452,30 €
16,44 € 8.384,40 €
1.020 Quote

Similar Product

RECOM Power RAC04NE-24SK/277/W
RECOM Power
Power Supplies - Board Mount 4W AC/DC-Converter 'POWERLINE' W 1.48"x0.97" IP65 4.2kV reg
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
100 VAC to 277 VAC
1 Output
24 VDC
125 mA
Wire Leads
Encapsulated
3 kVAC
80%
38.25 mm
24.35 mm
17.4 mm
RAC03-SE/277/W
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Dimensions: 38.25 mm x 24.35 mm x 17.4 mm
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 30
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: 20001009
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACxx/W Wired AC/DC Converter

RECOM Power RACxx/W Series is an ultra-compact Wired AC/DC Power Supply. Modules are available with output voltages of 3.3,5,9,12,15, and 12V. The input-to-output isolation is approximately 3kVAC/1 min. With standby consumption of 30mW - 100mV, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications. Because of its compact design (height <17mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.
Learn More

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.