ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 20.000 MHz 18 pF +/-20/30 ppm -40 - +85C 3225 4-SMD, RoHS 3.565In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 18 pF 20 PPM 30 PPM - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz +/-25ppm +/-50ppm 18pF 80 Ohm Fundamental -40C - 85C - Surface Mount 4-SMD, 3225 3.690In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 18 pF 25 PPM 50 PPM - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 8,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 100ohm 36.658In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz +/-25ppm +/-30ppm 10pF 40 Ohm Fundamental -20C - 70C - Surface Mount 4-SMD, 3225 5.621In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 25 PPM 30 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 13.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 - +70C,ESR 40ohm 5.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 27.12MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 4.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27.12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz +/-25ppm +/-30ppm 18pF 100 Ohm Fundamental -20C - 70C - Surface Mount 4-SMD, 3225 4.129In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 - +70C,ESR 80ohm 13.287In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 40ohm 7.503In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz,CL 10,TOL +/-10 ppm,STAB +/-25 ppm,-40 - +85C,ESR 400ohm 4.377In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 10 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 12,TOL +/-25 ppm,STAB +/-30 ppm,-40 - +85C,ESR 100ohm 826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 18,TOL +/-20 ppm ,STAB +/-50 ppm,-20 - +70C,ESR 100ohm 3.092In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 100ohm 5.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 - +70C,ESR 100ohm 979In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 100ohm 5.792In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 12,TOL +/-25 ppm,STAB +/-30 ppm,-40 - +85C,ESR 80ohm 3.193In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 20,TOL +/-25 ppm,STAB +/-50 ppm,-40 - +85C,ESR 80ohm 1.974In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 20 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 80ohm 3.994In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 - +70C,ESR 40ohm 5.813In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 8,TOL +/-25 ppm,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 1.076In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 4.187In Stock
6.000Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 40ohm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 20,TOL +/-20 ppm ,STAB +/-20 ppm ,-40 - +85C,ESR 40ohm 4.555In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 20 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 8,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 1.916In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel