ECS-120-20-33-CKM-TR3

ECS
520-120-20-33CKM-TR3
ECS-120-20-33-CKM-TR3

Mfr.:

Description:
Crystals 12MHz,CL 20,TOL 10 ppm,STAB 10 ppm,-20 - +70C,ESR 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.037

Stock:
4.037 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,294 € 2,94 €
0,267 € 6,68 €
0,256 € 25,60 €
0,243 € 60,75 €
0,232 € 116,00 €
0,223 € 223,00 €
Full Reel (Order in multiples of 3000)
0,199 € 597,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz
20 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
100 Ohms
100 uW
3.2 mm
2.5 mm
0.8 mm
ECX-32
Reel
Cut Tape
MouseReel
Brand: ECS
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Compact SMD Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECX-32 Compact SMD Ceramic Crystals

ECS ECX-32 Compact SMD Ceramic Crystals are subminiature SMD crystals in a 3.2mm x 2.5mm x 0.8mm package with an 8MHz to 54MHz frequency range. The ECX-32 components offer a frequency tolerance of ±50ppm at +25°C and frequency stability of ±50ppm in a -20°C to +70°C temperature range. An extended temperature range option is available( as low as -55°C up to +125°C). These crystals are ideal for SMD manufacturing environments with automated assemblies. Typical applications include LoRa WAN, wireless, and high density.