P78B-1000 Non-Isolated DC-DC Converters

CUI Inc P78B-1000 Non-Isolated DC-DC Converters provide a high-performance alternative to linear regulators and come housed in a compact 3-pin SIP package. The P78B-1000 series is pin-compatible with LM78xx model regulators and offers low ripple and noise. The P78 DC switching regulator does not require a heat sink, making it suitable for applications where board space is tight and energy efficiency is important. The commercial-grade DC-DC converters feature continuous short-circuit protection and are designed to meet EN/IEC 62368-1 safety standards. CUI Inc P78B-1000 Non-Isolated DC-DC Converters offer 1A current output, 36VDC maximum input voltage, and a -40°C to +90°C operating temperature range.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 15-36 Vdc input, 12 Vdc output, SIP 408In Stock
588On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 12 W 24 V 15 V 36 V 12 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 8-36 Vdc input, 6.5 Vdc output, SIP 150In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6.5 W 24 V 8 V 36 V 6.5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 4.75-36 Vdc input, 3.3 Vdc output, SIP 122In Stock
294On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 3.3 W 24 V 4.75 V 36 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 4.75-26 Vdc input, 1.8 Vdc output, SIP 74In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1.8 W 12 V 4.75 V 26 V 1.8 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 6.5-36 Vdc input, 5 Vdc output, SIP 192In Stock
3.864On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 6.5 V 36 V 5 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 1.0 A, 18-36 Vdc input, 15 Vdc output, SIP 70In Stock
84Expected 4/13/2026
Min.: 1
Mult.: 1
Non-Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-1000