SN74LVTZ244DBR

Texas Instruments
595-SN74LVTZ244DBR
SN74LVTZ244DBR

Mfr.:

Description:
Buffers & Line Drivers 3 St 3.3V ABT Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.364

Stock:
1.364 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,799 € 7,99 €
0,79 € 79,00 €
0,739 € 184,75 €
0,708 € 354,00 €
0,685 € 685,00 €
Full Reel (Order in multiples of 2000)
0,436 € 872,00 €
0,425 € 1.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVTZ
8 Input
3 Output
Non-Inverting
SSOP-20
- 32 mA
64 mA
8.6 mA
2.7 V
3.6 V
15 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Octal Buffer and Driver
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 600 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.5 ns at 3.3 V
Series: SN74LVTZ244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.