SN74LVC541ADGSRQ1

Texas Instruments
595-SN74LVC541ADGSRQ
SN74LVC541ADGSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 8ch 1.65V to 3.6V buffers wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,589 € 5,89 €
0,531 € 13,28 €
0,467 € 46,70 €
0,436 € 109,00 €
0,418 € 209,00 €
0,404 € 404,00 €
0,387 € 967,50 €
Full Reel (Order in multiples of 5000)
0,376 € 1.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Inverting, Non-Inverting
VSSOP-20
- 24 mA
24 mA
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LVC541A-Q1
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC541A/-Q1 Octal Buffers/Drivers

Texas Instruments SN74LVC541A/-Q1 Octal Buffers/Drivers deliver an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation. The device is excellent for driving bus lines or buffering memory address registers and features inputs and outputs on opposite sides of the package to help simplify printed circuit board layout. The TI SN74LVC541A/-Q1 supports mixed 3.3V/5V system environments by enabling inputs to be driven from either 3.3V or 5V devices. The device also supports partial-power-down applications via Ioff circuitry, which disables the outputs to help prevent damaging current backflow during power-down.