SN74ACT240QWRKSRQ1

Texas Instruments
595-SN74ACT240QWRRQ1
SN74ACT240QWRKSRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive eight-cha nnel 4.5V-to-5.5V i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.939

Stock:
2.939 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,729 € 7,29 €
0,66 € 16,50 €
0,583 € 58,30 €
0,547 € 136,75 €
0,525 € 262,50 €
0,507 € 507,00 €
0,483 € 1.449,00 €
0,472 € 2.832,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
VQFN-20
- 24 mA
24 mA
4.5 V
5.5 V
80 uA
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.2 ns, 5 ns
Series: SN74ACT240
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT240-Q1 Octal Buffer/Driver

Texas Instruments SN74ACT240-Q1 Octal Buffer/Driver includes eight inverting line drivers with 3-state outputs configured as two banks of four. This buffer/driver consists TTL compatible CMOS inputs that are of high impedance and modeled as a resistor in parallel with the input capacitance. The SN74ACT240-Q1 buffer/driver offers 9.6ns maximum tpd at 5V, 50pF load, and ±24mA continuous output drive at 5V. This buffer/driver supports up to ±75mA output drive at 5V in short bursts and drives 50Ω transmission lines. The SN74ACT240-Q1 buffer/driver is AEC-Q100 qualified for automotive applications. This buffer/driver is used in smartphones, wearables, and network switches.

SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver

Texas Instruments SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver with 3-state outputs is designed to improve the performance and density of 3-state memory address drivers, bus-oriented receivers and transmitters, and clock drivers. This buffer/driver includes TTL-compatible inputs that accept voltages up to 5.5V. The SN74ACT240/SN74ACT240-Q1 buffer/driver operates from 4.5V to 5.5V VCC supply voltage range and offers 8.5ns maximum tpd at 5V. This buffer/driver is used in network switches, smartphones, and health and fitness applications. The Texas Instruments SN74ACT240-Q1 devices are AEC-Q100 qualified for automotive applications.