PB-1220P

Mallory Sonalert
539-PB1220P
PB-1220P

Mfr.:

Description:
Speakers & Transducers ELECTRIC MAGNT XDUCR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Mallory Sonalert PB-1220PQ
Mallory Sonalert
Buzzers & Audio Indicators - Board Mount XDUCR, 1.25-2.5VPP 85DB, 12X8.5MM

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
Transducers
Electromagnetic
2.048 kHz
85 dBA
- 20 C
+ 70 C
0.47 in
12 mm
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - in: 0.472 in
Length - mm: 12 mm
Product Type: Speakers & Transducers
Series: PB
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531809540
USHTS:
8531809041
ECCN:
EAR99