PB-1220PQ

Mallory Sonalert
539-PB-1220PQ
PB-1220PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, 1.25-2.5VPP 85DB, 12X8.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 886

Stock:
886 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,05 € 10,50 €
0,937 € 23,43 €
0,847 € 42,35 €
0,679 € 67,90 €
0,675 € 168,75 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Transducers
Electromagnetic
85 dBA
2.048 kHz
1.5 V
40 mA
Solder Pin
Through Hole
12 mm
12 mm x 8.5 mm
Brand: Mallory Sonalert
Height: 8.5 mm
Length: 12 mm
Product Type: Audio Indicators & Alerts
Series: PB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 12 mm
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.