PB-1220PQ

Mallory Sonalert
539-PB-1220PQ
PB-1220PQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount XDUCR, 1.25-2.5VPP 85DB, 12X8.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 979

Stock:
979 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,989 € 9,89 €
0,903 € 22,58 €
0,812 € 40,60 €
0,755 € 75,50 €
0,715 € 1.787,50 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Diameter: 12 mm
Dimensions: 12 mm x 8.5 mm
Frequency: 2.048 kHz
Height: 8.5 mm
Length: 12 mm
Mounting Style: Through Hole
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: PB
Sound Pressure Level: 85 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Electromagnetic
Voltage Rating: 1.5 V
Width: 12 mm
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99