39505000000

Littelfuse
576-3950500000
39505000000

Mfr.:

Description:
Fuses with Leads - Through Hole 125V UL FA LL .500A TE5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305
Can Dispatch Immediately
On Order:
1.400
Expected 7/29/2026
1.400
Expected 9/22/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,40 € 7,00 €
1,33 € 13,30 €
1,08 € 54,00 €
0,929 € 92,90 €
0,886 € 221,50 €
0,765 € 382,50 €
Full Ammo Pack (Order in multiples of 1400)
0,667 € 933,80 €
0,664 € 1.859,20 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuses with Leads - Through Hole
RoHS:  
395
PCB Mount Fuses
500 mA
125 VAC
Fast Blow
Leaded Fuses
100 A
Radial
TE5
- 40 C
+ 85 C
157 mOhms
Ammo Pack
Brand: Littelfuse
Height: 4 mm
Indicator Style: Without Indicator
Length: 8 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 1400
Subcategory: Fuses
Tradename: TE5
Type: Specialty Fuses
Width: 8.5 mm
Unit Weight: 584,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99