Littelfuse 395 Series Fuses with Leads - Through Hole

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .100A TE5 2.057In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 7.491 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .315A TE5 1.138In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 315 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.722 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 6.3A TE5 1.382In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 6.3 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 11.6 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .630A TE5 945In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 118 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 1.25A TE5 1.362In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 63.53 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .800A TE5 1.396In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 800 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 97 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 1.6A TE5 806In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 49.22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 2.5A TE5 1.001In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 30.48 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .125A TE5 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 6.197 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .050A TE5 364In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 50 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 8.129 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .160A TE5 1.189In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 160 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 4.285 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .250A TE5 1.823In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.31 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 2A TE5 3.065In Stock
5.580Expected 4/1/2026
Min.: 1
Mult.: 1

395 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 41.23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 5A TE5 1.957In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 13.93 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 5A TE5 2.019In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 13.93 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .100A TE5 647In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 7.491 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .125A TE5 1.472In Stock
1.400Expected 3/11/2026
Min.: 1
Mult.: 1

395 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 6.197 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .200A TE5 716In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.978 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .200A TE5 667In Stock
1.400Expected 3/17/2026
Min.: 1
Mult.: 1

395 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.978 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .315A TE5 29In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 315 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.722 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .400A TE5 311In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 400 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 220 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .500A TE5 83In Stock
1.400Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 157 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL .500A TE5 1.536In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 157 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 1A TE5 1.321In Stock
1.400Expected 7/27/2026
Min.: 1
Mult.: 1

395 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 71 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL 2A TE5 312In Stock
1.400Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 41.23 mOhms Ammo Pack