Littelfuse TE5 Fuses with Leads - Through Hole

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL .800A TE5 2.660In Stock
Min.: 1
Mult.: 1
Reel: 1.400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2.5A TE5 4.132In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 24 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 5.511In Stock
Min.: 1
Mult.: 1
Reel: 1.400

392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TE5 2.800In Stock
Min.: 1
Mult.: 1
Reel: 1.400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .050A TE5 2.987In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 12.5 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 3A Ammo Pack 862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

808 PCB Mount Fuses 3.15 A 250 VAC Fast Blow Leaded Fuses 350 VDC 10 kA at 350 VDC Radial TE5 - 40 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5 6.140In Stock
Min.: 1
Mult.: 1
Reel: 1.400

392 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 40 A at 250 VAC Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .100A TE5 2.057In Stock
Min.: 1
Mult.: 1
Reel: 1.400

395 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 7.491 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Short Leads 593In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .315A TE5 2.296In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 545 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1A TE5 2.703In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL 5A TE5 2.189In Stock
Min.: 1
Mult.: 1
Reel: 1.400

396 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 11.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2A Short Leads 1.552In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 54 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 2.5A Ammo Pack 833In Stock
Min.: 1
Mult.: 1
Reel: 1.000

808 PCB Mount Fuses 2.5 A 250 VAC Fast Blow Leaded Fuses 450 VDC 10 kA at 450 VDC Radial TE5 - 40 C + 125 C 54 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .125A TE5 434In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 125 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.9 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 4A 526In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 4 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 12 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.25A 1.329In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 1.25 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 46 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.6A 1.204In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 1.6 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 33 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .315A 0 831In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 315 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 261 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .400A 0 1.265In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 400 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 186 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 2A 0 1.096In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 2 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 26 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .250A 830In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 250 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 550 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 2A 265In Stock
Min.: 1
Mult.: 1
Reel: 1.400

399 PCB Mount Fuses 2 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 25 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V .350A 1.400In Stock
Min.: 1
Mult.: 1
Reel: 1.400

385 PCB Mount Fuses 350 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 454 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 3.15A 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.400

398 PCB Mount Fuses 3.15 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 16 mOhms Ammo Pack