Toshiba 7UL1T125FU & 7UL1T126FU Integrated Circuits
Toshiba 7UL1T125FU and 7UL1T126FU Integrated Circuits have a bus buffer with a 3-state output. The devices feature an operating supply voltage range of VCC = 2.3V to 3.6V. The high-level input voltage is up and down translation to the power supply voltage. These Toshiba Integrated Circuits have a 3.6V tolerant input with 3.6V power-down protection provided on the output.Features
- Operating supply voltage range of VCC = 2.3V to 3.6V
- The high-level input voltage is up translation to the power supply voltage
- The high-level input voltage is down translation to the power supply voltage
- 3.6V tolerant input
- 3.6V power-down protection is provided on the output
Marking and Pin Assignment
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| 7UL1T125FU,LF | ![]() |
Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V |
| 7UL1T126FU,LF | ![]() |
Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V |
Published: 2020-10-14
| Updated: 2025-09-02