Sanyo Denki San Ace 140L 9LG High Airflow, Long Life DC Fans

Sanyo Denki San Ace 140L DC Fans are high-airflow, long-life fans that provide a service life of up to 180,000 hours. The service life is in two size options: 140mm x 140mm x 38mm and 140mm x 140mm x 51mm. These fans offer high airflow of 282CFM or 318CFM and static pressure of 2.07inH20 or 2.63inH20, depending on the model. The 140L 9LG fans come equipped with a pulse width modulation (PWM) control function to control the fan speed externally. Other features include high energy efficiency and low noise. Sanyo Denki San Ace 140L 9LG High Airflow, Long Life Fans are suitable for cooling communications equipment, industrial inverters, solar inverters, fuel cells, rapid electric vehicle (EV) charging stations, and digital signage.

Features

  • High static pressure
  • High airflow
  • Long service life of up to 180,000 hours
  • High energy efficiency
  • Low noise
  • PWM control function
  • Two size options

Applications

  • Communications equipment
  • Industrial inverters
  • Solar inverters
  • Fuel cells
  • Rapid EV charging stations
  • Digital signage

Specifications

  • 140mm x 140mm x 38mm
    • 282CFM maximum airflow
    • 2.07inH20 maximum static pressure
    • Approximately 640g mass
  • 140mm x 140mm x 51mm
    • 318CFM maximum airflow
    • 2.63inH20 maximum static pressure
    • Approximately 790g mass

Application Examples

Sanyo Denki San Ace 140L 9LG High Airflow, Long Life DC Fans
Published: 2023-12-12 | Updated: 2025-05-26