Sanyo Denki San Ace 140 9RA Low Noise DC Fans

Sanyo Denki San Ace 140 9RA Low Noise DC Fans are 140mm x 140mm x 38mm ultra-low noise fans that feature high-cooling performance. The noise level is reduced by 3dB(A) in these San Ace 140 9RA fans compared to existing San Ace 140 9P-type DC fans. Additionally, these fans offer improved 33% maximum airflow, 70% maximum static pressure, and consume 35% less power. The San Ace 140 fans exhibit four rotational speeds for each of 12V/24V/48V rated voltages, enabling users to choose the right fans for suitable relevant applications. These 9RA DC fans offer locked rotor burnout protection and reverse polarity protection. Sanyo Denki San Ace 140 9RA low-noise DC fans are ideal for use in medical equipment and cooling commercial air conditioners.

Features

  • Low noise - compared to existing model, noise level reduced by 3dB(A)
  • High cooling performance - maximum airflow and maximum static pressure increased by 33% and 70%, respectively
  • Energy saving - power consumption reduced by 35% compared to the current model
  • Rich lineup with four rotational speeds for each of the 12V/24V/48V rated voltages

Applications

  • Commercial air conditioners
  • Medical equipment

Application Examples

Sanyo Denki San Ace 140 9RA Low Noise DC Fans

Connection Schematics

Schematic - Sanyo Denki San Ace 140 9RA Low Noise DC Fans

Dimensions

Mechanical Drawing - Sanyo Denki San Ace 140 9RA Low Noise DC Fans
Published: 2023-02-15 | Updated: 2026-06-24