Wakefield Thermal TEMA Thermoelectric Cooling Assemblies

Wakefield Thermal Air-to-Air and Air-to-Plate TEC Assemblies are usually used to cool (or heat) objects in enclosures. A 12VDC (TEMA-AA-50-12) and 24VDC (TEMA-AA-50-24) version are available. Heat is absorbed and dissipated by heat exchangers equipped with fans. The compact and dependable coolers are essentially maintenance-free with no filters to change. These Wakefield Thermal devices can maintain ambient temperatures while removing up to 50W and can be mounted in any orientation, offering design flexibility with solid-state reliability. 

Features

  • Refrigerant-free, environmentally friendly
  • Shift between heating and cooling without using a separate heater
  • Reduced noise and vibration from the solid-state heat pump

Applications

  • Outdoor enclosures
  • Outdoor/indoor kiosks and displays
  • Food/consumer refrigerators
  • Battery cabinets

Specifications

  • Forced air/forced air and Plate/Forced Air cooling/radiating method
  • Cooling capacity/input power:
    • 50W/95W (Air to Air)
    • 40W/50W and 80W/115W (Air to Plate)
  • Heating capacity:
    • 135W heating capacity (Air to Air)
    • 90W and 190W heating capacity (Air to Plate)
  • 160mm x 122.4mm x 147mm in dimension (Air to Air)
  • 120mm x 102mm x 80mm and 203mm x 155mm x 152mm (Air to Plate)
  • >70,000 hours lifetime
  • -20°C to +60°C ambient temperature range
Published: 2018-11-28 | Updated: 2026-10-20