Wakefield Thermal AC Series High Airflow Axial Fans

Wakefield Thermal AC Series High Airflow Axial Fans are designed to provide reliable, long-life cooling solutions for industrial and commercial applications. These fans are engineered to operate directly from standard 110VAC and 220VAC power sources, eliminating the need for external power supplies or driver circuits. The high airflow axial fans include fan sizes ranging from compact 80mm units to high-airflow 280mm models. This is an ideal solution for applications requiring airflow from approximately 18 CFM to over 1100 CFM. These axial fans are compatible with both 50Hz and 60Hz power systems for global deployment. Applications include HVAC, telecom equipment, industrial panel controls, power supplies, electrical enclosures, and continuous-duty cooling requirements.

The AC series axial fans feature a shaded-pole motor design with impedance protection, which helps prevent damage during temporary stalling or blocked-rotor conditions. These high airflow axial fans are rated for up to 50,000 hours at 25°C and 65% relative humidity.

Features

  • 110VAC or 220VAC direct mains connection
  • Shaded pole and no electronics in the motor
  • Fixed by line frequency (50Hz or 60Hz) speed control
  • Single fan runs on 110V or 220V and 50Hz or 60Hz voltage flexibility
  • ≥10MΩ @ 500V DC insulation resistance
  • -10°C to +70°C operating temperature range
  • Impedance protected and survives momentary stall
  • Safety approvals:
    • UL/CUL/CE
    • RoHS and REACH

Applications

  • HVAC
  • Industrial control panels
  • Telecom equipment
  • Power supplies
Published: 2026-10-05 | Updated: 2026-10-23