Vishay SIR680LDP-T1-RE3 N-Channel MOSFET

Vishay SIR680LDP-T1-RE3 N-Channel MOSFET is an 80V (D-S) TrenchFET® Gen IV power MOSFET. This N-Channel MOSFET features very low RDS - Qg Figure-Of-Merit (FOM) and is tuned for the lowest RDS - Qoss FOM. Typical applications include synchronous rectification, primary side switches, DC/DC converters, solar micro-inverters, motor drive switches, batteries, load switches, and industrial.

Features

  • TrenchFET Gen IV power MOSFET
  • Very low RDS - Qg FOM
  • Tuned for the lowest RDS - Qoss FOM
  • 100% Rg and UIS tested

Applications

  • Synchronous rectification
  • Primary side switches
  • DC/DC converters
  • Solar micro-inverters
  • Motor drive switches
  • Battery and load switches
  • Industrial

Specifications

  • 80VDS rated
  • 0.0028Ω RDS(ON) max. at VGS = 10V 
  • 0.00355Ω RDS(ON) max. at VGS = 4.5V
  • 40.5nC Qg (typical)
  • 130A ID
  • -55°C to +150°C operating temperature range
Published: 2020-12-17 | Updated: 2024-12-23