Texas Instruments SN74LVC1G175B-EP D-Type Flip-Flop Enhanced Product
Texas Instruments SN74LVC1G175B-EP Single D-Type Flip-Flop Enhanced Product offers an asynchronous clear (CLR) input. When CLR is HIGH, data from the input pin (D) transfers to the output pin (Q) on the rising edge of the clock (CLK). When CLR is LOW, the Q is forced into the LOW state, regardless of the clock edge or data on D.
The TI SN74LVC1G175B-EP D-Type Flip-Flop Enhanced Product has gold bond wires, a temperature range of -55°C to +125°C, and an SnPb lead finish.
Features
- Operating range from 1.1V to 5.5V
- 5.5V-tolerant input pins
- Supports standard pinouts
- Latch-up performance exceeds 100mA per JESD 78
Applications
- Enable or disable a digital signal
- Controlling an indicator LED
- Supports defense and aerospace applications:
- Controlled baseline
- One assembly and test site
- One fabrication site
- Extended product life cycle
- Product traceability 2
Logic Diagram
Published: 2026-05-13
| Updated: 2026-05-13