Raydiall Automotive FAKRA PCB Right Angle Connectors

Raydiall Automotive FAKRA PCB Right Angle Connectors offer nose orientations in the 3h, 6h, 9h, or 12h position. These connectors utilize stamped and rolled technology, comply with pick-and-place processes, and are USCAR-qualified. The connectors have 50Ω impedance, 1000MΩ minimum insulation resistance, and up to 4GHz frequency. Raydiall Automotive FAKRA PCB Right Angle Connectors are suitable for reflow or wave soldering.

Features

  • 3h, 6h, 9h, and 12h nose orientations
  • Compliant with pick-and-place processes
  • 450 units per reel
  • Stamped and rolled technology
  • Suitable for reflow or wave soldering
  • USCAR-qualified

Specifications

  • 50Ω impedance
  • Up to 4GHz frequency
  • 335Veff maximum voltage rating
  • 1000Veff minimum dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
Published: 2020-12-15 | Updated: 2024-04-10