Raydiall Automotive FAKRA PCB Connectors
Raydiall Automotive FAKRA PCB Connectors are lightweight, USCAR-qualified, and compliant with pick-and-place processes. These connectors feature stamped and rolled technology and are RoHS-compliant. The interface is designed according to ISO 20860-1. The insulator and housing are made from high-temperature polymer GF30. Raydiall Automotive FAKRA PCB Connectors offer up to 3GHz frequency, 50Ω impedance, and -40°C to +105°C operating temperature range. The connectors are designed for reflow soldering.Features
- Lightweight
- USCAR qualified, according to USCAR-17 Rev.4 (March 2013) and USCAR-2 Rev.5 (November 2007)
- Interface designed according to ISO 20860-1
- Compliant with pick-and-place processes
- 350 units per reel
- High-temperature polymer GF30 insulator and housing
- Suitable for reflow soldering
- Stamped and rolled technology
- RoHS compliant
Specifications
- 50Ω impedance
- Up to 3GHz frequency
- VSWR
- ≤1.4 from 45MHz to 2GHz
- ≤1.5 from 2GHz to 3GHz
- 335Veff maximum voltage rating
- 1000Veff maximum dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Published: 2020-12-15
| Updated: 2024-04-10