Qorvo QPQ1061 L2 Low Loss GPS SAW Filters
Qorvo QPQ1061 L2 Low Loss GPS SAW Filters offer a compact size for use in any GPS application. The QPQ1061 features excellent power handling capability for low-power transmitters and is designed to reject unwanted GPS signals. The device allows for a compact and cost-effective diplexer solution for GPS applications.The Qorvo QPQ1061 L2 Low Loss GPS SAW Filters are available in a 1.4mm x 1.2mm laminate with an over-mold package. No matching components are required, making the PCB design and implementation easy.
Features
- Usable bandwidth 31MHz
- No matching required for operation at 50Ω
- Excellent rejection for GPS operation
- High Isolation
- High rejection
- Laminate with Over Mold Surface Mount Package (SMP)
- Small Size: 1.4mm x 1.2mm x 0.84mm
Applications
- General purpose GPS
- Communication systems
Block Diagram
Published: 2021-09-22
| Updated: 2022-03-11