Qorvo QPQ1062 L5 Low Loss GPS SAW Filters

Qorvo QPQ1062 L5 Low Loss GPS SAW Filters are compact and designed to reject unwanted GPS signals. The QPQ1062 SAW filters also feature excellent power handling capability for low power transmitters. The device allows for a compact and cost-effective diplexer solution for GPS applications.

The Qorvo QPQ1061 L2 Low Loss GPS SAW Filters are available in a 1.4mm x 1.2mm laminate with an over-mold package. No matching components are required, making the PCB design and implementation easy.

Features

  • Usable bandwidth 31MHz
  • No matching required for operation at 50Ω
  • Excellent rejection for GPS operation
  • High Isolation
  • High Rejection
  • Laminate with Over Mold Surface Mount Package (SMP)
  • Small Size of 1.4mm x 1.2mm x 0.84mm

Applications

  • General purpose GPS
  • Communication systems

Block Diagram

Block Diagram - Qorvo QPQ1062 L5 Low Loss GPS SAW Filters
Published: 2021-09-22 | Updated: 2022-03-11