TT Electronics

TT Electronics is a global provider of engineered electronics for performance-critical applications. TT solves technology challenges for a sustainable world. TT benefits from enduring megatrends in structurally high-growth markets including healthcare, aerospace, defense, electrification, and automation. TT invests in R&D to create designed-in products where reliability is mission-critical. Products designed and manufactured include sensors, power management, and connectivity solutions. TT has design and manufacturing facilities in the UK, North America, Sweden, and Asia.
-
TT Electronics High-Surge MELF Resistors (HSMW)Delivers exceptional surge tolerance and controlled failure performance in compact designs.16.06.2025 -
TT Electronics FMW MELF ResistorsUL-recognized fusible wirewound resistors in a compact SMD MELF format.16.06.2025 -
TT Electronics PEAW & PSAW Interchangeable AC Country PlugsCan easily be swapped out for different country markets, making it crucial for travel.04.04.2025 -
TT Electronics LRMAP1216 Low Resistance Power ResistorsFeature high-power, low inductance, low-value SMT shunt resistors.04.11.2024 -
TT Electronics LRMAK Low Resistance Metal Alloy Kelvin ResistorsLow-value SMT shunt resistors in flat chip format with 4 terminals.04.11.2024 -
TT Electronics TAA240-27C Switching Power SupplyOffers dual output voltage configuration of 12V and 24V, and 240W continuous output power.15.10.2024 -
TT Electronics PAA Series Power SuppliesAC/DC switching power supplies offer continuous power across various operating temperatures.26.06.2024 -
TT Electronics PHS11R Rotary Position SensorsFeature 1 million minimum life cycles, 1KΩ to 100KΩ resistance range and a 360° rotational angle.23.10.2023 -
TT Electronics LRF4W Low Value 4W Chip ResistorsAEC-Q200 qualified resistors with low thermal impedance and wide terminations to enhance robustness.14.07.2023 -
TT Electronics LRMAH Low Resistance Metal Alloy ResistorsFeatures 0.3mΩ to 10mΩ resistance range, low inductance and up to 6W power.16.11.2022