Infineon Technologies TLF50211EL Demonstration Board
Infineon Technologies TLF50211EL Demonstration Board is designed to evaluate the performance of the TLF50201/211EL step-down converter. This demonstration board is equipped with TLF50211EL with a 5V fixed output voltage. Infineon TLF50211EL demonstration board also displays a possible space-efficient layout for the core. This demonstration board operates within 13.5V to 40V supply voltage range and offers a maximum output current of 500mA.Features
- Evaluates the performance of the TLF50201/TFL50211EL step-down converter
- Equipped with TLF50211EL with a 5V fixed output voltage
- Offers the possibility to modify the schematic
- Low quiescent current
- 13.5V to 40V supply voltage range
Connections Overview
Schematic
Additional Resource
Published: 2019-12-16
| Updated: 2024-01-19