TLF50211ELXUMA2

Infineon Technologies
726-TLF50211ELXUMA2
TLF50211ELXUMA2

Mfr.:

Description:
Switching Voltage Regulators OPTIREG SWITCHER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.876

Stock:
2.876 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,63 € 16,30 €
1,50 € 37,50 €
1,34 € 134,00 €
1,26 € 315,00 €
1,22 € 610,00 €
1,19 € 1.190,00 €
Full Reel (Order in multiples of 2500)
1,09 € 2.725,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SSOP-14
Buck
5 V
500 mA
1 Output
4.75 V
45 V
45 uA
2.25 MHz
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Input Voltage: 4.75 V to 45 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Iq Voltage Regulator
Part # Aliases: TLF50211EL SP001779556
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

IFX90121 2.2MHz Step-Down Regulator

Infineon IFX90121 2.2MHz Step-Down Regulator is a high frequency PWM step-down DC/DC converter with a wide input voltage range from 4.75V to 45V that makes the IFX90121 suitable for a wide variety of applications. The switching frequency of 2.2MHz allows the use of small inductors and capacitors, resulting in minimized board space. Pulse Frequency Modulation is used to optimize efficiency in light load conditions. The low quiescent current in shutdown (less than 45μA at nominal input voltage) makes the device suitable for battery powered systems. Additional applications include smart metering and general purpose industrial.