Sensata

Sensata, a global industrial technology company, is a leader in the development, manufacture and sale of sensors and controls. The company produces a wide range of customized, innovative sensors and controls for mission-critical applications such as thermal circuit breakers in aircraft, pressure sensors in automotive systems, and bimetal current and temperature control devices in electric motors. Sensata’s high-value-added solutions help satisfy the world’s growing need for safety, energy efficiency, and a clean environment, positively affecting millions of people every day.
-
Sensata GXVB611 High Voltage DC Contactors1000V platform energy storage with efficient, durable solutions for their high-power systems.04.06.2026 -
Sensata SGX AUX Ceramic Bi-Directional Contactors1000VDC switching voltage, 1 Form A contact arrangement, and load currents of 50A, 150A, and 250A.22.05.2026 -
Sensata S8 Series High Voltage Reed RelaysDesigned for applications where space saving and electrical isolation is critical.08.05.2026 -
Sensata MGD Resonix™ Refrigerant Leak SensorsUses a patented Speed of Sound ultrasonic technology for highly reliable, maintenance-free sensing.29.01.2026 -
Sensata Resonix™ RGD Refrigerant Leak Detection SensorsManages the potential of refrigerant leaks within HVAC systems leveraging A2L refrigerants.14.10.2025 -
Sensata Clean Energy GTM400 & GTM500 ContactorsMeets the demand for advanced electrification solutions in the automotive and industrial sectors.09.09.2025 -
Sensata Nova22 DR22C DIN-Rail Solid State RelaysSlim 22.5mm, low-depth industrial package reduces cabinet space without sacrificing performance.13.02.2025 -
Sensata PGFM GFCI Ground Fault Protection Sensing ModulesReliable ground fault detection when used with an Airpax LEL UL 489-listed circuit breaker.01.01.2025 -
Sensata SGX High Voltage DC ContactorsAvailable in 50A, 150A, and 250A continuous current ratings with effective switching.17.10.2024 -
Sensata DPI Push-In, Dual-Channel Panel-Mount SSRsHockey puck-style, dual-channel AC output devices with easy-to-wire push-in connections.15.02.2024