Wakefield Thermal Standard DC Blowers for Electronic Cooling
Wakefield Thermal Standard DC Blowers for Electronic Cooling are designed for electronic cooling applications that require efficient airflow and high static pressure. This portfolio includes sizes ranging from 40mm x 40mm x 20mm to 120mm x 120mm x 32mm and supports a variety of cooling requirements across multiple system designs. The DC blower design offers optimized balancing characteristics, low power consumption, and high-pressure airflow for use in high-impedance cooling systems. Standard configurations include two-wire models, optional tachometer feedback, and PWM speed control variants. Wakefield Thermal Standard DC Blowers feature dual ball bearings, long operating life ratings up to 70,000 hours at +40°C, and optional IP55 protection. Suitable applications include medical, telecommunications, automotive, networking, and server equipment.
Features
- High-pressure airflow design for high-impedance cooling systems
- Low power consumption with optimized balancing characteristics
- Dual ball-bearing construction for extended service life
- Optional PWM speed control
- Optional tachometer/frequency generator output
- Optional IP55 water protection rating
- Flexible connector and termination options
- Locked-rotor and reverse-polarity protection
- DC single-phase brushless motor design
Applications
- Medical equipment
- Telecommunications equipment
- Automotive electronics
- Network servers
- Electronic cooling systems
DC Blower Performance Comparison Guide
Standard DC Blower Configurations