ROHM Semiconductor BD9B106NF-Z Synchronous Buck DC-DC Converter
ROHM Semiconductor BD9B106NF-Z Synchronous Buck DC-DC Converter is one of the BD9Bx06NF-Z series of single synchronous buck DC/DC converters with built-in low on-resistance power MOSFETs. It can provide up to 1A current. The output voltage can achieve a high accuracy due to ±1% reference voltage. The converter features a fast transient response due to a constant on-time control system. The Light Load Mode control improves efficiency in light-load conditions. BD9B106NF-Z is ideal for reducing the standby power consumption of equipment. The Power Good function enables the system to control the sequence. The ROHM Semiconductor BD9B106NF-Z achieves high power density and offers a small footprint on the PCB by employing a 6-pin 1.5mm x 1.5mm small package.
Features
- Single synchronous buck DC-DC converter
- Constant on-time control
- Light load mode control
- ±1% reference voltage accuracy
- 100% duty cycle
- Power Good output
- Output discharge function
- Over Voltage Protection (OVP)
- Over Current Protection (OCP)
- Short Circuit Protection (SCP)
- Thermal Shutdown Protection (TSD)
- Under Voltage Lockout Protection (UVLO)
Applications
- Printers, OA equipment
- Laptop PCs/tablet PCs/servers
- Storage devices (HDD/SSD)
- Step-down power supplies for SoCs, FPGAs, and microprocessors
- Video surveillance
- Distributed power supplies, secondary power supplies
Specifications
- 2.7V to 5.5V input voltage range
- 0.6V to 4.0V output voltage range
- 1.0A (max.) output current
- 2.2MHz (typ.) switching frequency
- 25mΩ (typ.) high-side FET ON resistance
- 25mΩ (typ.) low-side FET ON resistance
- 0μA (typ.) shutdown current
- 4μA (typ.) quiescent current at no load
- 1.5mm x 1.5mm x 1.0mm [W (typ.) x D (typ.) x H (max.)] VFN006V1515A package
Typical Application Circuit
Block Diagram