3D RF Amplifier

Results: 2.915
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 2W 2-6GHz MMIC PA 18In Stock
50Expected 10/6/2026
Min.: 1
Mult.: 1
Max.: 25

2 GHz to 6 GHz 24 dB Driver Amplifiers SMD/SMT QFN-20 Si - 40 C + 85 C QPA2597 Waffle
Guerrilla RF RF Amplifier RFID Power AmplifierTuning Range: 865 to 928 MHz 1.005In Stock
Min.: 1
Mult.: 1
: 1.500

865 MHz to 928 MHz 5 V 260 mA 32 dB 2.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 37 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM CGY2221HV/C1
MACOM RF Amplifier Low Noise Amplifier,4x4QFN-24Ld,8-12GHz 3In Stock
Min.: 1
Mult.: 1
Pasternack RF Amplifier 23 dBm P1dB, 50 MHz to 4 GHz, Gain Block Amplifier, 26 dB Gain, 35 dBm IP3, 5 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1

Gain Block RF Amplifiers Bulk
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 4In Stock
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 3 dB NF, 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 14 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1

Broadband Amplifiers Bulk
Pasternack RF Amplifier 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 280 mA 38 dB 2.5 dB Low Noise Amplifiers Screw Si 22 dBm 30 dBm - 40 C + 75 C Broadband Amplifiers Bulk
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm 295In Stock
700Expected 9/1/2026
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 12In Stock
6Expected 9/8/2026
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier 0.01 to 12 GHz Low-Noise AMP 481In Stock
500Expected 12/21/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 1.195In Stock
Min.: 1
Mult.: 1
: 1.000

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 4In Stock
Min.: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray


MACOM RF Amplifier Amplifier, 27-31.5 GHz, 0.5W, 4mm24 AQFN 1.736In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 8.5 GHz 13In Stock
Min.: 1
Mult.: 1
: 2.500
6 MHz to 8 GHz 3 V 42 mA 23.8 dB 0.55 dB Gain Block Amplifiers SMD/SMT QFN-12 GaAs 15.6 dBm 25.4 dBm - 40 C + 115 C Reel, Cut Tape
Pasternack RF Amplifier 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1In Stock
Min.: 1
Mult.: 1

Input Protected RF Amplifiers Bulk
Pasternack RF Amplifier 25 dBm IP3, 1.6 dB NF, 13.5 dBm P1dB, 20 MHz to 3 GHz, Low Noise Amplifier, 25 dB Gain, SMA 1In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Pasternack RF Amplifier 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1In Stock
Min.: 1
Mult.: 1

Gain Block RF Amplifiers Bulk
Pasternack RF Amplifier 3 dB NF, 14.5 dBm P1dB, 10 MHz to 6 GHz, Low Noise Broadband Amplifier, 34 dB Gain, 25.5 dBm IP3, SMA 1In Stock
Min.: 1
Mult.: 1

Broadband Amplifiers Bulk
Marki Microwave RF Amplifier A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.
30In Stock
Min.: 1
Mult.: 1

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1.836In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 30.982In Stock
Min.: 1
Mult.: 1
: 3.000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1.000Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
6On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.5 to 4000 MHz, 50 Ohm 5In Stock
140On Order
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5.9 V to 9 V 120 mA 23 dB Low Noise Amplifiers Screw InGaP 21 dBm 34 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 16In Stock
Min.: 1
Mult.: 1

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray