Analogue Switch ICs

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch ALT 595-TS3A4 ALT 595-TS3A44159PWR 7.511In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch ALT 595-TS3A4 ALT 595-TS3A44159RGTR 2.899In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.45O Quad SPDT Ana Sw 4Ch 13.418In Stock
18.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-16 4 Channel 4 x SPDT 450 mOhms 1.65 V 4.3 V 23 ns 32 ns - 40 C + 85 C TS3A44159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9O Lo-Vltg Sgl-Spl Quad SPST Ana Sw 914In Stock
6.000Expected 11/19/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT X2QFN-14 4 Channel 4 x SPST 900 mOhms 1.65 V 3.6 V 14 ns 9 ns - 40 C + 85 C TS3A4751 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Switch A 595-TS A 595-TS3A5018D 11.105In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 10-Ohm Quad SPDT Ana log Sw 4.947In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-16 4 Channel 4 x SPDT 10 Ohms 1.8 V 3.6 V 8 ns 6.5 ns - 40 C + 85 C TS3A5018 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.65 Dual SPDT Analo g Switch 5.078In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 740 mOhms 2.3 V 5.5 V 80 ns 70 ns - 40 C + 125 C TS5A22364 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Dual 15-Ohm SPDT Analog Switch 4.499In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-10 2 Channel 2 x SPDT 10 Ohms 1.65 V 5.5 V 5.7 ns 3.8 ns - 40 C + 125 C TS5A23157 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMult 9.139In Stock
18.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT UQFN-10 2 Channel 2 x SPDT 1.1 Ohms 1.65 V 5.5 V 13 ns 8 ns - 40 C + 85 C TS5A23159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 28.674In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switc 9.641In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT DSBGA-8 2 Channel 2 x SPST 1.1 Ohms 1.65 V 5.5 V 7.5 ns 11 ns - 40 C + 85 C TS5A23166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1Ohm SPDT Ana Sw S-C h 2:1 Mult/DeMult 5.071In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 16 ns 15 ns - 40 C + 85 C TS5A3153 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 0.9Ohm SPDT Ana Sw S -Ch 2:1 Mult/DeMult 5.141In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 8 ns 12.5 ns - 40 C + 85 C TS5A3154 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADBVT A A 595-TS5A3159ADBVT 10.796In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs SPDT ANALOG SWITCH 13.109In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 30 ns 20 ns - 40 C + 85 C TS5A3159A Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Mil Enh 1-Ohm SPDT A nalog Switch 827In Stock
7.450On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.1 Ohms 1.65 V 5.5 V 35 ns 20 ns - 55 C + 125 C TS5A3159 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs AC 1-Ohm SPDT Analog Switch 7.149In Stock
9.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1.3 Ohms 1.65 V 5.5 V 35 ns 20 ns - 40 C + 125 C TS5A3159 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DBVT 10.457In Stock
15.000Expected 12/31/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPDT Analog Sw itch A 595-TS5A3160 A 595-TS5A3160DCKT 43.678In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-6 1 Channel 1 x SPDT 900 mOhms 1.65 V 5.5 V 6 ns 13 ns - 40 C + 85 C TS5A3160 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc 42.242In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc A 595-TS5A3166DCKRG4 16.741In Stock
60.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC70-5 1 Channel 1 x SPST 900 mOhms 1.65 V 5.5 V 7 ns 11.5 ns - 40 C + 85 C TS5A3166 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Single 5-Ohm SP3T An alog Switch A 595-T A 595-TS5A3357DCUT 28.015In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 6.5 ns 3.7 ns - 40 C + 85 C TS5A3357 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs Auto Cat Sgl 5-Ohm S P3T Analog Sw 4.688In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VSSOP-8 1 Channel 1 x SP3T 7 Ohms 1.65 V 5.5 V 10 ns 6.5 ns - 40 C + 125 C TS5A3357 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 1O SP3T 5V/3.3V Sgl Ch 3:1 Multipl/Demul 4.124In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-8 1 Channel 1 x SP3T 900 mOhms 1.65 V 5.5 V 21 ns 10.5 ns - 40 C + 85 C TS5A3359 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BM 53In Stock
5.000Expected 9/14/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel 4 x SPST 850 Ohms 3 V 18 V 10 V 10 V 30 ns - 55 C + 125 C CD4016B Reel, Cut Tape, MouseReel