CD4016BM96

Texas Instruments
595-CD4016BM96
CD4016BM96

Mfr.:

Description:
Analogue Switch ICs CMOS Quad Bilateral Switch A 595-CD4016B A 595-CD4016BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-14
4 Channel
4 x SPST
850 Ohms
3 V
18 V
10 V
10 V
30 ns
- 55 C
+ 125 C
CD4016B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 214

Stock:
214
Can Dispatch Immediately
On Order:
7.500
Expected 2/22/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,542 € 0,54 €
0,387 € 3,87 €
0,348 € 8,70 €
0,306 € 30,60 €
0,286 € 71,50 €
0,272 € 136,00 €
0,269 € 269,00 €
Full Reel (Order in multiples of 2500)
0,256 € 640,00 €
0,24 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments CD4016BM
Texas Instruments
Analogue Switch ICs Quad
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.