GS864418E Series SRAM

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 235 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 235 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 8.5 ns 150 MHz Parallel 3.6 V 2.3 V 250 mA, 310 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 8.5 ns 150 MHz Parallel 2.7 V 1.7 V 250 mA, 310 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 8 ns 166 MHz Parallel 3.6 V 2.3 V 260 mA, 320 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 8 ns 166 MHz Parallel 2.7 V 1.7 V 260 mA, 320 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 275 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 275 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 6.5 ns 225 MHz Parallel 3.6 V 2.3 V 275 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 6.5 ns 225 MHz Parallel 2.7 V 1.7 V 275 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 210 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 210 mA, 250 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 8.5 ns 150 MHz Parallel 3.6 V 2.3 V 225 mA, 275 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8.5 ns 150 MHz Parallel 2.7 V 1.7 V 225 mA, 275 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 8 ns 166 MHz Parallel 3.6 V 2.3 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 8 ns 166 MHz Parallel 2.7 V 1.7 V 240 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 250 mA, 315 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 250 mA, 315 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 6.5 ns 225 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 6.5 ns 225 MHz Parallel 2.7 V 1.7 V 250 mA, 335 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 36M Non-Stocked
Min.: 1
Mult.: 1
No
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 360 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 36M Non-Stocked
Min.: 15
Mult.: 15
No
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 250 mA, 360 mA 0 C + 70 C SMD/SMT BGA-165 Tray