AS6C1008 Series SRAM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 401In Stock
9,00 €
8,36 €
8,16 €
6,93 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 3In Stock
8,54 €
7,95 €
7,70 €
7,52 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 198In Stock
8,29 €
7,70 €
7,47 €
7,29 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
Alliance Memory SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Commercial Temp - Tube 1.420In Stock
8,32 €
7,67 €
7,49 €
7,31 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA 0 C + 70 C Through Hole PDIP-32 Tube
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM 2.135In Stock
Cut Tape
6,41 €
5,97 €
5,79 €
5,52 €
Reel
5,06 €
Min.: 1
Mult.: 1
: 1.000
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Industrial Temp - Tube 64In Stock
130Expected 3/29/2027
13,29 €
12,33 €
11,93 €
11,37 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C Through Hole PDIP-32 Tube
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 123In Stock
234Expected 4/22/2027
5,35 €
4,98 €
4,83 €
4,72 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
468Expected 3/19/2027
6,86 €
6,39 €
6,20 €
5,91 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
Alliance Memory SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 36pin TFBGA, 55ns, Industrial Temp - Tray Non-Stocked Lead-Time 24 Weeks
6,79 €
6,54 €
Min.: 480
Mult.: 480
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
5,42 €
Min.: 2.000
Mult.: 2.000
: 2.000
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 30 Weeks
5,32 €
4,96 €
4,81 €
4,64 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
3,38 €
Min.: 1.500
Mult.: 1.500
: 1.500
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Reel
6,85 €
Min.: 1.500
Mult.: 1.500
: 1.500
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 24 Weeks
Reel
5,62 €
Min.: 1.500
Mult.: 1.500
: 1.500
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Reel
5,49 €
Min.: 1.000
Mult.: 1.000
: 1.000
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT SOP-32 Reel
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM Non-Stocked Lead-Time 20 Weeks
Reel
5,32 €
Min.: 1.500
Mult.: 1.500
: 1.500
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel