SSOP-48 Flip-Flops

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ALVCH16374DL A 595-SN74ALVCH16374DL 737In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit D-Ty Edg-Trig F-F W/3-State Otpt ALT 595-74ACT16374DLR 727In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-74ACT16374DL A 59 A 595-74ACT16374DL 1.392In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance 16B Edge -Trgrd Flip-Flop 568In Stock
Min.: 1
Mult.: 1
: 1.000

CMOS ACT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ABT16374ADLR A 595-SN74ABT16374ADLR 176In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ABT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ABT16374ADL A A 595-SN74ABT16374ADL 574In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop ABT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 5.6 ns - 32 mA 64 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC16374ADLR 746In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVC16374ADL A A 595-SN74LVC16374ADL 834In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16bit w/Tri-St Out A 595-SN74LVC16374DL A 595-SN74LVC16374DL 656In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St 16bit A 595-7 4AC16374DL A 595-74 A 595-74AC16374DL 232In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop AC 2 Circuit 3-State SSOP-48 CMOS Non-Inverting 15 ns - 24 mA 24 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3.3V ABT 16B Dtype E dg Trigerd FlipFlop A 595-SN74LVTH162374DL 478In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop LVTH 2 Circuit 3-State SSOP-48 TTL Non-Inverting 3.4 ns - 12 mA 12 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16bit A 595-SN74AHCT 16374DL A 595-SN74A A 595-SN74AHCT16374DL 61In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 3 St 3.3V ABT 16bit A 595-74LVTH162374DL A 595-74LVTH162374DLR 383In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3.4 ns - 12 mA 12 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State ABT 16-Bit A 595-SN74LVTH16374 A 595-SN74LVTH16374DL 391In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74ALVCH16237LR A 595-SN74ALVCH16237LR 535In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SN74LVCH16374ADL A 595-SN74LVCH16374ADL 764In Stock
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop LVCH 8 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt A 595-SN74AHC16374DL Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

D-Type Flip-Flop AHC 2 Circuit 3-State SSOP-48 CMOS Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SNALVCH16374DLR A A 595-SNALVCH16374DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 4.9 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt A 595-SN74LVC16374DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1.000
Mult.: 25

D-Type Edge Triggered Flip-Flop LVC 1 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 8.5 ns - 24 mA 24 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Tri-State 16bit A 59 5-SNLVCH16374ADLR A A 595-SNLVCH16374ADLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop LVCH 8 Circuit 3-State SSOP-48 CMOS, TTL Non-Inverting 4.9 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops Tri-State ABT 16-Bit A 595-SN74LVTH16374 A 595-SN74LVTH16374DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

D-Type Flip-Flop LVTH 8 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Mil Enhance 3.3V ABT 16B Edge-Trgrd Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

D-Type Flip-Flop LVT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops 16-Bit Edge-Trgrd D- Typ F-F W/3-St Out A 595-SNALVCH162374DL Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

D-Type Edge Triggered Flip-Flop ALVCH 2 Circuit 3-State SSOP-48 CMOS, LVTTL Non-Inverting 5.4 ns - 12 mA 12 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel
Texas Instruments Flip-Flops Mil Enhance 16B Edge -Trgrd Flip-Flop A A 595-74ACT16374QDLREP Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

D-Type Flip-Flop ACT 16 Circuit 3-State SSOP-48 TTL Non-Inverting 10.9 ns - 16 mA 16 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel
Texas Instruments Flip-Flops Mil Enhance 3.3V ABT 16B Edge-Trgrd A 59 A 595-CLVTH16374IDLREP Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

D-Type Flip-Flop LVT 2 Circuit 3-State SSOP-48 TTL Non-Inverting 3 ns - 32 mA 64 mA 2.7 V 3.6 V SMD/SMT - 40 C + 85 C Reel