SN74ABT16374ADLR

Texas Instruments
595-SN74ABT16374ADLR
SN74ABT16374ADLR

Mfr.:

Description:
Flip-Flops Tri-State 16bit A 59 5-SN74ABT16374ADL A A 595-SN74ABT16374ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
2 Circuit
3-State
SSOP-48
TTL
Non-Inverting
5.6 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.59 mm
Length: 15.88 mm
Number of Channels: 16 Channel
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Quiescent Current: 72 mA
Series: SN74ABT16374A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Width: 7.49 mm
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,58 € 1,58 €
1,16 € 11,60 €
1,06 € 26,50 €
0,98 € 98,00 €
0,92 € 230,00 €
0,903 € 451,50 €
Full Reel (Order in multiples of 1000)
0,826 € 826,00 €
0,792 € 1.584,00 €
0,78 € 3.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,00 €
Min:
1

Similar Product

Texas Instruments SN74ABT16374ADL
Texas Instruments
Flip-Flops Tri-State 16bit A 59 5-SN74ABT16374ADLR A 595-SN74ABT16374ADLR