74LVC1G97 Series Logic Gates

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Diodes Incorporated 74LVC1G97DW-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function 1.998In Stock
18.000On Order
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G97W6-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function 10.022In Stock
12.000Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G97FZ4-7
Diodes Incorporated Logic Gates Config Mult Function 1.65V to 5.5V 24mA 50.000Factory Stock Available
Min.: 1
Mult.: 1
: 5.000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input 1 Output 32 mA - 32 mA 6.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated 74LVC1G97FW4-7
Diodes Incorporated Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5.000

LVC Reel, Cut Tape, MouseReel