NAND 8 Input Logic Gates

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers 3.961In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate LS 8 Input SOIC-14 4 Output 24 mA 250 uA 20 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers A 595-SN7 A 595-SN74S38D 1.863In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers 1.246In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA 250 uA 9 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC30BQ/SOT762/DHVQFN14 24.863In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 1 Gate AHC 8 Input DHVQFN-14 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 29.529In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 1.65- V to 3.6-V NAND gate 1.715In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 3.5 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-channel 2-input NAND gates 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple positive-N AND gates with Schm 2.099In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate LVC 8 Input WQFN-14 4 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple positive-N AND gates with Schm 1.497In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 1.1 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 7.147In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 23.374In Stock
Min.: 1
Mult.: 1
Max.: 3.230
: 2.500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Inp NAND Sc Trg 9.435In Stock
7.500Expected 11/27/2026
Min.: 1
Mult.: 1
Max.: 2.830
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 12 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 8.418In Stock
17.000Expected 1/21/2027
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2In Schmit Trgr 40.957In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 4000 8 Input PDIP-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 1.935In Stock
Min.: 1
Mult.: 1

NAND 4 Gate 7400 8 Input PDIP-14 4 Output 16 mA - 400 uA 11 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad Schmitt Trigger 5.669In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HC 8 Input PDIP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad Positive NAND G ate A 595-N74HC132Q A 595-N74HC132QPWRG4Q1 12.228In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74HC00N A 595-SN74 A 595-SN74HC00N 3.694In Stock
Min.: 1
Mult.: 1

NAND 4 Gate HCT 8 Input PDIP-14 4 Output 4 mA - 4 mA 10 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 9.558In Stock
12.000On Order
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Pos-NAND Gate 2.306In Stock
Min.: 1
Mult.: 1
: 2.000

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00D/SOT108/SO14 43.487In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00PW/SOT402/TSSOP14 22.000In Stock
20.000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC132D-Q100/SOT108/SO14 48.232In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00APW/SOT402/TSSOP14 27.553In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC00PW/SOT402/TSSOP14 18.929In Stock
Min.: 1
Mult.: 1
: 2.500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel