SN74LVC00ABQAR

Texas Instruments
595-SN74LVC00ABQAR
SN74LVC00ABQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 1.65- V to 3.6-V NAND gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
LVC
8 Input
WQFN-14
4 Output
24 mA
- 24 mA
3.5 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input NAND
Output Voltage: 3.6 V
Pd - Power Dissipation: 500 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC00A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC00A/SN74LVC00A-Q1 2-Input Pos-NAND Gates

Texas Instruments SN74LVC00A/SN74LVC00A-Q1 Quad 2-Input Positive-NAND Gates are designed for 1.65V to 3.6V VCC operation. The SN74LVC00A/SN74LVC00A-Q1 devices perform the Boolean function Y = A • B or Y = A + B in positive logic. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. The Texas Instruments SN74LVC00A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.690

Stock:
1.690 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,421 € 0,42 €
0,298 € 2,98 €
0,266 € 6,65 €
0,231 € 23,10 €
0,214 € 53,50 €
0,205 € 102,50 €
0,198 € 198,00 €
Full Reel (Order in multiples of 3000)
0,185 € 555,00 €
0,18 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩