Digital Isolators

Results: 427
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Automotive, noise-immune dual-channel 1 forward/1 reverse digital isolator
3.000Expected 10/15/2026
Min.: 1
Mult.: 1
: 3.000

ISO6421-Q1 SMD/SMT SOIC-8 2 Channel 150 Mb/s 3000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 4 forward/0 reverse digital isolator
2.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2.000

ISO6440 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator
2.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 4 forward/0 reverse, digital isolator
2.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2.000

ISO6440-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator
2.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 2.000

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 3 forward/1 reverse, digital isolator
2.000Expected 11/16/2026
Min.: 1
Mult.: 1
: 2.000

ISO6441-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Noise-immune quad-channel 2 forward/2 reverse digital isolator
2.000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2.000

ISO6442 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator
2.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 2.000

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive, noise-immune, quad-channel, 2 forward/2 reverse, digital isolator
1.998Expected 9/17/2026
Min.: 1
Mult.: 1
: 2.000

ISO6442-Q1 SMD/SMT SOIC-16 4 Channel 150 Mb/s 5000 Vrms Reinforced 5.5 V 2.25 V 6.2 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose quad-channe
3.536Expected 11/26/2026
Min.: 1
Mult.: 1
: 2.000

ISO6742 SMD/SMT SOIC-16 4 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 4.4 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Isolators Automotive general- purpose 50-Mbps si
3.010On Order
Min.: 1
Mult.: 1
: 2.000

ISO6762 SMD/SMT SOIC-16 6 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 11.7 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel
1.666Expected 12/10/2026
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low-emissions low-r ipple quad-channel
1.480On Order
Min.: 1
Mult.: 1
: 850

ISOW7741 SMD/SMT SOIC-20 4 Channel 100 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.97 V 280 uA 10.7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Broadcom / Avago Digital Isolators Digital Isolator 100MBd
600On Order
Min.: 1
Mult.: 1

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 18 uA, 5.5 mA 15 ns - 40 C + 100 C Tube
Broadcom / Avago Digital Isolators Digital Isolator 100MBd
992Expected 9/28/2026
Min.: 1
Mult.: 1
: 1.000

HCPL SMD/SMT SOIC-Narrow-16 4 Channel Bidirectional 100 Mb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.5 mA, 3 mA 15 ns - 40 C + 100 C Reel, Cut Tape, MouseReel
Toshiba Digital Isolators 2-Ch Low Power Digital Isolator; 25 Mbps; 1:1; Default Output Low
3.500Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SOIC-8 2 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 180 uA 33 ns - 40 C + 125 C Reel, Cut Tape
Toshiba Digital Isolators 2-Ch Low Power Digital Isolator; 25 Mbps; 1:1; Default Output High
3.500Expected 9/11/2026
Min.: 1
Mult.: 1
: 3.500

SMD/SMT SOIC-8 2 Channel 25 Mb/s 3000 Vrms 5.5 V 2.25 V 180 uA 33 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR
1.000Expected 9/8/2026
Min.: 1
Mult.: 1
Max.: 100

NCID9200 SMD/SMT SOIC-16 2 Channel 20 Mb/s 5000 Vrms Galvanic Off-Chip Capacitor 5.5 V 2.5 V 14.2 mA 96 ns - 40 C + 125 C Tube

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR - AUTOMOTIVE
1.000Expected 9/9/2026
Min.: 1
Mult.: 1

SMD/SMT WSOIC-16 2 Channel Unidirectional 20 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 95 ns - 40 C + 125 C Tube

onsemi Digital Isolators HIGH SPEED DUAL CHANNEL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 9/8/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT WSOIC-16 2 Channel Unidirectional 20 Mb/s 5000 Vrms Galvanic Isolation 5.5 V 2.5 V 95 ns - 40 C + 125 C Reel, Cut Tape

onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR - AUTOMOTIVE
1.000Expected 9/9/2026
Min.: 1
Mult.: 1

NCID9210 SMD/SMT SOIC-16 2 Channel Bidirectional 50 Mb/s 2000 Vrms Capacitive Coupling 5.5 V 2.5 V 17.5 mA 25 ns - 40 C + 125 C Tube
onsemi Digital Isolators HIGH SPEED BI-DIRECTIONAL DIGITAL ISOLATOR T&R - AUTOMOTIVE
750Expected 9/9/2026
Min.: 1
Mult.: 1
Max.: 75
: 750

NCID9210 SMD/SMT WSOIC-16 2 Channel Bidirectional 50 Mb/s 5000 Vrms Capacitive Isolator 5.5 V 2.5 V 25 ns - 40 C + 125 C Reel, Cut Tape
Skyworks Solutions, Inc. Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si88421 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms 5.5 V 3 V 18 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 2/0 digital isolator with 250kV/us CMTI, 150Mbps
1.000Expected 2/25/2027
Min.: 1
Mult.: 1
: 1.000
SMD/SMT WSOIC-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 10.9 mA 14.5 ns - 40 C + 125 C Reel
Texas Instruments Digital Isolators Automotive, robust EMC, reinforced/Basic 2-channel, 2/0 digital isolator with 250kV/us CMTI, 150Mbps
1.000Expected 2/25/2027
Min.: 1
Mult.: 1
: 1.000
SMD/SMT WSOIC-8 2 Channel Unidirectional 150 Mb/s 5 kV rms Reinforced 5.5 V 2.25 V 10.9 mA 14.5 ns - 40 C + 125 C Reel