ISO6442DWR

Texas Instruments
595-ISO6442DWR
ISO6442DWR

Mfr.:

Description:
Digital Isolators Noise-immune quad-channel 2 forward/2 reverse digital isolator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6442
SMD/SMT
SOIC-16
4 Channel
150 Mb/s
5000 Vrms
Reinforced
5.5 V
2.25 V
6.2 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 5 ns
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 268 mW
Product Type: Digital Isolators
Protocol Supported: SPI
Pulse Width Distortion: 0.55 ns
Reverse Channels: 2 Channel
Rise Time: 5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO644x/ISO644x-Q1 Quad-Channel Digital Isolators

Texas Instruments ISO644x/ISO644x-Q1 Quad-Channel Digital Isolators are general-purpose digital isolators designed for applications requiring up to a 5000VRMS isolation rating per UL 1577. The devices are also certified by VDE, TUV, CSA, and CQC. The ISO644x devices provide high EMC performance while isolating CMOS or LVCMOS digital I/Os. ISO644x/ISO644x-Q1 uses SiO2 as the isolation barrier. Each isolation channel has an output buffer and logic input separated by the insulation barrier. These devices come with enable pins that can be used to put the respective outputs in high impedance. The ISO644x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,90 € 1,90 €
1,41 € 14,10 €
1,28 € 32,00 €
1,14 € 114,00 €
1,08 € 270,00 €
1,05 € 525,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 2000)
0,98 € 1.960,00 €
0,946 € 3.784,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩