ADUM1251 Series Digital Isolators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V 883In Stock
392Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 1.275

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices Digital Isolators I2C isolator, 3V to 5.5V 375In Stock
Min.: 1
Mult.: 1
Max.: 375
: 1.000

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional Magnetic Coupling 5.5 V 3 V 5 mA 150 ns - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators
13.540Expected 12/7/2026
Min.: 1
Mult.: 1
Max.: 13.540
: 1.000

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Digital Isolators DUAL-Hot-Swappable 12C Isolators 38In Stock
3.078Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 3.333

ADUM1251 SMD/SMT SOIC-8 2 Channel Bidirectional 400 kb/s 2500 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C Tube