7142 SRAM

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 7142 2Kx8, 16K, 5V DUAL-PORT RAM (SLAVE) 24In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 220 mA - 40 C + 85 C SMD/SMT PLCC-52 Tube
Renesas Electronics 7142SA25JI
Renesas Electronics SRAM N/A
Renesas Electronics 7142SA25JI8
Renesas Electronics SRAM N/A
Renesas Electronics SRAM 16K(2KX8) CMOS DUAL PT RAM
No
16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 220 mA - 40 C + 85 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 220 mA 0 C + 70 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
LCC-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
CDIP-SB-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT PLCC-52 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
LCC-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 100 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
LCC-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 35 ns Parallel 5.5 V 4.5 V 120 mA 0 C + 70 C Through Hole PDIP-48 Bulk
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 100 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C SMD/SMT PLCC-52 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C Through Hole PDIP-48 Bulk
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT PLCC-52 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 140 mA - 55 C + 125 C SMD/SMT LCC-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 35 ns Parallel 5.5 V 4.5 V 165 mA 0 C + 70 C Through Hole CDIP-SB-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C Through Hole PDIP-48 Bulk
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 100 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C Through Hole CDIP-SB-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 55 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT CDIP-SB-48 Tube
Renesas Electronics SRAM 16K(2KX8)CMOS DUALPORT RA
No
16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 220 mA 0 C + 70 C SMD/SMT PLCC-52 Reel, Cut Tape, MouseReel