CYPD3174-16SXQ

Infineon Technologies
727-CYPD3174-16SXQ
CYPD3174-16SXQ

Mfr.:

Description:
USB Interface IC USB Type-C Port Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
CCG3PA
USB Controllers
Power Delivery
SMD/SMT
SOIC-16
USB-C 3.0
Full Speed (FS)
1 Mb/s
2.7 V
5.5 V
10 mA
- 40 C
+ 105 C
Tube
Brand: Infineon Technologies
Core: ARM Cortex M0
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 2.7 V to 5.5 V
Pin Count: 16
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 1440
Subcategory: Interface ICs
Tradename: EZ-PD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

EZ-PD™ CCG3PA USB Type-C™ Controller

Infineon Technologies EZ-PD™ CCG3PA USB Type-C™ Controller is a highly-integrated, single-chip solution with Power Delivery (PD). The EZ-PD™ CCG3PA is ideal for Power Adapters, Mobile Chargers, Car chargers, and Power Banks. CCG3PA supports Downstream Facing Port (DFP), Upstream Facing Port (UFP), and Dual Role Port (DRP) and fully supports the Power Delivery 3.0 Programmable Power Supply specification. Integrated safety measures include VBUS-to-CC short protection, 30V-tolerant regulator, high-voltage PFET gate drivers, VBUS Over-Voltage and Over-Current Protection, and ESD protection. The CCG3PA is a programmable solution with 64KB flash for firmware upgrade and is available in 24-QFN and 16-SOIC packages.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,75 € 17,50 €
1,30 € 32,50 €
1,21 € 121,00 €
1,17 € 292,50 €
1,08 € 540,00 €
1,05 € 1.050,00 €
1,03 € 2.966,40 €
1,00 € 5.760,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,03 €
Min:
1