SN65HVD75 Series RS-485 Interface IC

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Packaging
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBT 9.157In Stock
Cut Tape
3,90 €
2,94 €
2,70 €
2,43 €
Reel
2,11 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75DR 1.252In Stock
3.075Expected 2/15/2027
3,26 €
2,46 €
2,08 €
1,98 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGKR 2.194In Stock
3,86 €
2,93 €
2,48 €
2,37 €
Min.: 1
Mult.: 1
SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Tube
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w / IEC ESD Protect A A 595-SN65HVD75DRBR 1.512In Stock
Cut Tape
4,41 €
3,35 €
3,10 €
2,80 €
Reel
2,67 €
Min.: 1
Mult.: 1
: 250
SMD/SMT SON-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel

Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 I EC ESD Protection A A 595-SN65HVD75DGK 86In Stock
5.000Expected 12/24/2026
Cut Tape
2,69 €
2,02 €
1,85 €
1,67 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT VSSOP-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments RS-485 Interface IC 3.3V-Supply RS-485 w ith IEC ESD Prot A A 595-SN65HVD75D
19.293Expected 2/4/2027
Cut Tape
1,99 €
1,47 €
1,34 €
1,20 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 SN65HVD75 Transceiver 20 Mb/s 1 Driver 1 Receiver Half Duplex 3.6 V 3 V 950 uA - 40 C + 125 C 15 kV Reel, Cut Tape, MouseReel