Bidirectional Transient Voltage Suppression Diodes - TVS

Results: 27.606
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS 6KA RATED 450V BI AXIAL 4In Stock
56Expected 12/15/2026
118,90 €
105,50 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 450 V Axial 568 V 475 V AK-2 1.2 nF 8 kV 15 kV - 55 C + 125 C AK8-FB Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,10V5%,SMFBIDIRTVS 7.927In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 10 V SMD/SMT 15.7 V 11.1 V DO-219AB-2 400 W - 65 C + 175 C 4SMF10CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 350W,58V5%,SMFBIDIRTVS 6.969In Stock
Cut Tape
0,507 €
0,315 €
0,201 €
0,151 €
Reel
0,088 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 58 V SMD/SMT 93.8 V 64.4 V DO-219AB-2 400 W - 65 C + 175 C 4SMF58CA Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - DFN1006-2L,Bi,5V 17.959In Stock
Cut Tape
0,095 €
0,066 €
0,033 €
0,028 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.5 V DFN1006-2 20 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,16V5%,SMFBIDIRTVS 7.916In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 16 V SMD/SMT 25.2 V 17.8 V DO-219AB-2 400 W - 65 C + 175 C 4SMF16CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,20V5%,SMFBIDIRTVS 7.871In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 20 V SMD/SMT 31.4 V 22.2 V DO-219AB-2 400 W - 65 C + 175 C 4SMF20CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,26V5%,SMFBIDIRTVS 19.234In Stock
Cut Tape
0,43 €
0,302 €
0,148 €
0,124 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 26 V SMD/SMT 42 V 28.9 V DO-219AB-2 400 W - 65 C + 175 C 4SMF26CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL KA RATED - 3KA 430V BI 4In Stock
56Expected 2/1/2027
83,94 €
74,48 €
73,72 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 430 V Axial 635 V 451 V AK-2 1.3 nF 8 kV 15 kV - 55 C + 125 C AK3-A Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,17V5%,SMFBIDIRTVS 7.840In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 17 V SMD/SMT 26.7 V 18.9 V DO-219AB-2 400 W - 65 C + 175 C 4SMF17CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,18V5%,SMFBIDIRTVS 7.632In Stock
Cut Tape
0,421 €
0,291 €
0,143 €
0,119 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 18 V SMD/SMT 28.3 V 20 V DO-219AB-2 400 W - 65 C + 175 C 4SMF18CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V5%,SMFBIDIRTVS 7.463In Stock
20.000On Order
Cut Tape
0,43 €
0,302 €
0,148 €
0,124 €
Reel
0,062 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 24 V SMD/SMT 39 V 26.7 V DO-219AB-2 400 W - 65 C + 175 C 4SMF24CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 7V & 12V 75pF 20A SOT23-3L 2.216In Stock
100Expected 11/17/2026
Cut Tape
1,20 €
0,757 €
0,495 €
0,383 €
Reel
0,309 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 2 Channel 12 V SMD/SMT 32 V 7.5 V, 13.3 V SOT23-3L 640 W 75 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 3KW 350V 5%BI DO-214AB TR13 RoHS 1.618In Stock
3.000Expected 1/12/2027
Cut Tape
2,55 €
1,65 €
1,34 €
1,14 €
0,894 €
Reel
0,759 €
Min.: 1
Mult.: 1
: 3.000
Bidirectional 1 Channel 350 V SMD/SMT 567 V 391 V DO-214AB-2 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 10KA RATED 550V BI AXIAL 1In Stock
56Expected 12/9/2026
146,88 €
130,32 €
Min.: 1
Mult.: 1
Bidirectional 1 Channel 550 V Axial 786 V 600 V 8 kV 15 kV - 55 C + 150 C AK-FL Bulk
Vishay ESD Protection Diodes / TVS Diodes 5KW, 54V 5%,BIDIR,SMC TVS 2.240In Stock
Cut Tape
2,51 €
1,63 €
1,32 €
1,11 €
Reel
0,74 €
Min.: 1
Mult.: 1
: 3.500
Bidirectional 1 Channel 54 V SMD/SMT 113 V 60 V SMC (DO-214AB) 5 kW 30 kV 30 kV - 55 C + 155 C SMC5K54CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,30V 5%,BIDIR,SMA TVS 17.246In Stock
Cut Tape
0,688 €
0,427 €
0,28 €
0,211 €
Reel
0,144 €
Min.: 1
Mult.: 1
: 7.500
Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 761In Stock
Cut Tape
27,35 €
21,65 €
20,97 €
Reel
20,97 €
Min.: 1
Mult.: 1
: 800
Bidirectional 1 Channel 270 V Axial 436.2 V 301.6 V P600-2 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 727In Stock
Cut Tape
27,35 €
21,65 €
20,00 €
Reel
20,00 €
Min.: 1
Mult.: 1
: 800
Bidirectional 1 Channel 260 V Axial 416 V 290.4 V P600-2 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 30KW 5%BI P600 39V TR13 1.166In Stock
Cut Tape
17,76 €
14,27 €
13,79 €
Reel
13,79 €
Min.: 1
Mult.: 1
: 800
Bidirectional 1 Channel 39 V Axial 67.2 V 43.6 V P600-2 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode 4.178In Stock
Cut Tape
17,30 €
14,05 €
13,74 €
Reel
13,74 €
Min.: 1
Mult.: 1
: 800
Bidirectional 1 Channel 300 V Axial 483 V 335.1 V P600-2 20 kW 30 kV 30 kV - 55 C + 175 C 20KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 2.598In Stock
Cut Tape
21,04 €
15,39 €
14,17 €
14,15 €
13,79 €
Reel
13,79 €
Min.: 1
Mult.: 1
: 800
Bidirectional 1 Channel 48 V Axial 81.6 V 53.6 V P600-2 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1.440In Stock
Cut Tape
26,22 €
19,17 €
18,42 €
17,93 €
Reel
17,93 €
Min.: 1
Mult.: 1
: 800
Bidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 20V BI 15.000In Stock
Cut Tape
1,06 €
0,488 €
0,433 €
0,335 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 15.000
Bidirectional 1 Channel 15 V SMD/SMT 20 V 0201 (0603 metric) 0.05 pF 8 kV 15 kV - 40 C + 85 C PULSEGUARD Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5V 3A 15kV WLCSP0201 Bi-dir TVS 60.258In Stock
Cut Tape
0,636 €
0,287 €
0,253 €
0,192 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 2 Channel 5 V SMD/SMT 6 V 8 V 0.18 pF 15 kV 15 kV - 40 C + 125 C SP4338 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 12-pF +/ -5.5V +/-30-kV ESD p 162.828In Stock
Cut Tape
0,636 €
0,289 €
0,254 €
0,193 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 10.000
Bidirectional 1 Channel 5.5 V SMD/SMT 10 V 6 V X1SON-2 90 W 12 pF 30 kV 30 kV - 40 C + 125 C TPD1E10B06 AEC-Q100 Reel, Cut Tape, MouseReel