Si Operational Amplifiers - Op Amps

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature In - Input Noise Current Density Series Qualification Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Dual Channel High Voltage Power Operational Amplifier IC 61In Stock
216,03 €
184,75 €
176,95 €
Min.: 1
Mult.: 1
2 Channel 20 MHz 35 V/us 2 uV 200 pA 205 V 20 V 4 A 13 nV/sqrt Hz QFP-52 SMD/SMT Shutdown - 40 C + 85 C Tray
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 4- 47.780In Stock
Cut Tape
0,679 €
0,487 €
0,439 €
0,384 €
Reel
0,316 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 210 uA 40 mA 77 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C 25 fA LMV358A AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps IC, Linear, Comparators, 2CH, Ground Sense, +3.0 36.0V, 8-Pin 5.145In Stock
Cut Tape
1,14 €
0,826 €
0,746 €
0,66 €
Reel
0,556 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 500 kHz 200 mV/us 2 mV 20 nA 36 V 3 V 600 uA 30 mA 60 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 150 C Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps High EMC Performance, Single Supply, Operational Amplifier 1.932In Stock
Cut Tape
1,63 €
1,20 €
1,09 €
0,972 €
Reel
0,764 €
Min.: 1
Mult.: 1
: 2.000
4 Channel 900 kHz 400 mV/us 500 uV 10 nA 36 V 3 V 1.2 mA 20 mA 90 dB SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C NJM2902B Reel, Cut Tape
Texas Instruments Operational Amplifiers - Op Amps 2.2-nV/vHz low-powe r 36-V operational A A 595-OPA210IDT 12.438In Stock
Cut Tape
3,41 €
2,57 €
2,37 €
2,13 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 18 MHz 6.4 V/us 5 uV 300 pA 18 V, 36 V 2.25 V, 4.5 V 2.2 mA 65 mA 132 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C 400 fA OPA210 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single-c hannel 5.5-V 8-MHz 8.398In Stock
Cut Tape
0,74 €
0,517 €
0,464 €
0,405 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 8 MHz 4.5 V/us 300 uV 5 pA 5.5 V 2.5 V 550 uA 57 dB 18 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C 23 fA TSV911A Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive single 40 -V 10.6-MHz rail-t 2.900In Stock
Cut Tape
1,19 €
0,869 €
0,783 €
0,693 €
Reel
0,534 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 10.6 MHz 25 V/us 1.7 mV 10 pA 40 V 4.5 V 60 mA 110 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C 100 fA TLV9361 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 40 - V 10.6-MHz rail-to- 2.270In Stock
Cut Tape
1,57 €
1,15 €
1,05 €
0,937 €
Reel
0,776 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 10.6 MHz 25 V/us 400 uV 10 pA 40 V 4.5 V 2.6 mA 60 mA 75 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C 100 fA TLV9362 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive dual 16 - V 11-MHz rail-to-ra 2.216In Stock
Cut Tape
2,26 €
1,69 €
1,54 €
1,38 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 11 MHz 33 V/us 210 uV 10 pA 16 V 2.7 V 2.4 mA 75 dB 6.8 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C 55 fA TLV9162 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 40-V 5-MHz 4 -m V offset voltage 14.851In Stock
Cut Tape
0,378 €
0,263 €
0,236 €
0,204 €
Reel
0,163 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 5.25 MHz 20 V/us 1 mV 120 pA 40 V 4.5 V 1.4 mA 10 mA 80 dB 37 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C 10 fA TL072H Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps 4.579In Stock
Cut Tape
3,01 €
2,27 €
2,08 €
1,87 €
Reel
1,52 €
Min.: 1
Mult.: 1
: 2.000
1 Channel 7 MHz 20 V/us 100 uV 25 pA 32 V 8 V 2.6 mA 86 dB 10 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 125 C NJM8087 Reel, Cut Tape
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 9.214In Stock
Cut Tape
0,946 €
0,679 €
0,614 €
0,542 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz SSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Input/Output Rail to Rail Low Input Offset Voltage Operational Amplifier: The BD5291GWL is a single operational amplifier with Input/Output Rail-to-Rail. This features Input/Output Rail-to-Rail operation with a supply voltage as low as 1.7V, wide In 5.647In Stock
Cut Tape
0,636 €
0,45 €
0,404 €
0,353 €
Reel
0,291 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 3.2 MHz 2.5 V/us 100 uV 1 pA 5.5 V 1.7 V 650 uA 17 mA 70 dB 18 nV/sqrt Hz WLCSP-5 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 2.383In Stock
Cut Tape
1,39 €
1,09 €
0,998 €
0,912 €
Reel
0,823 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 7.748In Stock
Cut Tape
1,57 €
1,16 €
1,06 €
0,946 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 4.000
2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 AEC-Q101 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-power precision 105-MHz voltage-fee 2.888In Stock
Cut Tape
2,70 €
2,02 €
1,86 €
1,67 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 50 MHz 105 V/us 718 nA 5.4 V 2.7 V 10 mA 91 dB 4.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C 400 fA OPA837 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 5.690In Stock
Cut Tape
0,576 €
0,41 €
0,368 €
0,322 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R OUTPUT SINGLE AMPLIFIER TSOP-5 4.203In Stock
Cut Tape
0,714 €
0,507 €
0,454 €
0,396 €
Reel
0,324 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 350 kHz 150 mV/us 4 mV 1.5 nA 5.5 V 1.8 V 23 uA 8.5 mA 79 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20091 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz RR IO, 36 V BiCMOS 4.132In Stock
Cut Tape
0,671 €
0,509 €
0,468 €
0,421 €
Reel
0,356 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB571 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 4.186In Stock
Cut Tape
1,34 €
0,98 €
0,886 €
0,78 €
Reel
0,647 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps LMR™ Series, Low Supply Current Output Full Swing Operational Amplifier 2.108In Stock
Cut Tape
0,568 €
0,392 €
0,351 €
0,304 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 5.5 MHz 2 V/us 1 mV 40 nA 5.5 V 2.5 V 650 uA 45 mA 72 dB 30 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 3- 8.399In Stock
Cut Tape
0,31 €
0,216 €
0,193 €
0,166 €
Reel
0,121 €
Min.: 1
Mult.: 1
: 2.500
2 Channel 1 MHz 1.5 V/us 1 mV 15 pA 2.75 V, 5.5 V 1.35 V, 2.7 V 90 uA 40 mA 63 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904LV Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps Input/Output Full Swing Low Input Offset Voltage Operational Amplifier 3.493In Stock
Cut Tape
0,662 €
0,47 €
0,422 €
0,37 €
Reel
0,305 €
Min.: 1
Mult.: 1
: 3.000
1 Channel 3.2 MHz 2.5 V/us 100 uV 1 pA 5.5 V 1.7 V 650 uA 17 mA 70 dB 18 nV/sqrt Hz SSOP-5 SMD/SMT No Shutdown - 40 C + 85 C BD52 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 4.975In Stock
Cut Tape
1,09 €
0,789 €
0,714 €
0,631 €
Reel
0,529 €
Min.: 1
Mult.: 1
: 2.500
4 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 1 mA 30 mA 70 dB 40 nV/sqrt Hz SOP-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR 5.802In Stock
Cut Tape
0,654 €
0,464 €
0,417 €
0,366 €
Reel
0,301 €
Min.: 1
Mult.: 1
: 3.000
2 Channel 800 kHz 300 mV/us 1 mV 20 nA 32 V 3 V 600 uA 30 mA 70 dB 40 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape, MouseReel