AD8541 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps SINGLE, LOW PWR RAIL/RAIL OP AMP 9.355In Stock
26.500On Order
Min.: 1
Mult.: 1
Max.: 35.880

1 Channel 1 MHz 920 mV/us 1 mV 60 pA 5.5 V 2.7 V 65 uA 30 mA 45 dB 42 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8541 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE, LOW PWR RAIL/RAIL OP AMP 2.452In Stock
Min.: 1
Mult.: 1
Max.: 2.452

1 Channel 1 MHz 920 mV/us 1 mV 60 pA 5.5 V 2.7 V 65 uA 30 mA 45 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8541 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE, LOW PWR RAIL/RAIL OP AMP 4.588In Stock
Min.: 1
Mult.: 1
Max.: 4.588
: 1.000

1 Channel 1 MHz 920 mV/us 1 mV 60 pA 5.5 V 2.7 V 65 uA 30 mA 45 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8541 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE, LOW PWR RAIL/RAIL OP AMP 1.139In Stock
Min.: 1
Mult.: 1
Max.: 1.142

1 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8541 Tube
Analog Devices Operational Amplifiers - Op Amps SINGLE, LOW PWR RAIL/RAIL OP AMP

1 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8541 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SINGLE, LOW PWR RAIL/RAIL OP AMP

1 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8541 Reel, Cut Tape, MouseReel